- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- UPL1-1-62-153
Available Replacements
Sensata / AIRPAX
UPL1-1-62-153
Circuit Breaker Magnetic 1Pole 15A
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Circuit Breaker Magnetic 1Pole 15A
Search Keywords: UPL1162153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:UPL1-1-62-153
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is UPL1-1-62-153 discontinued?
Yes, UPL1-1-62-153 from Sensata / Airpax is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces UPL1-1-62-153?
The recommended replacement for UPL1-1-62-153 is IEL1-1-62-15.0-01-V from Sensata / AIRPAX, available from OnlineComponents.com.
Is UPL1-1-62-153 RoHS compliant?
Yes, UPL1-1-62-153 is RoHS compliant.
What is the lead time for UPL1-1-62-153?
The standard lead time for UPL1-1-62-153 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.