- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- UPL1-1-52-803
UPL1-1-52-803
Sensata / AIRPAX
Circuit Breaker Magnetic 1Pole 80A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 1Pole 80A
Search Keywords: UPL1152803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:UPL1-1-52-803
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:80 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Screw Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$61.71
5
$43.45
10
$28.74
25
$27.25
50
$24.51
100
$23.19
250 +
$18.98
Click for Quote
Log in
to unlock special pricing