- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- UPGN66-1-64F-203
Available Replacements
Sensata / AIRPAX
UPGN66-1-64F-203
Circuit Breaker Hydraulic Magnetic 2Pole 20A 250VAC
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 20A 250VAC
Search Keywords: UPGN66164F203
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / AIRPAX |
| Part No: | UPGN66-1-64F-203 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Hydraulic Magnetic |
| Voltage Rating: | 250 VAC |
| Number of Poles: | 2 |
| Current Rating: | 20 A |
| Terminal Design: | Screw |
| Operating Temperature: | -40 to 85 °C |
| Mounting: | Panel Mount |
Product Guides
+
Frequently Asked Questions
Is UPGN66-1-64F-203 discontinued?
Yes, UPGN66-1-64F-203 from Sensata / Airpax is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces UPGN66-1-64F-203?
The recommended replacement for UPGN66-1-64F-203 is IUGN66-1-64F-20.0 from Sensata / AIRPAX, available from OnlineComponents.com.
Is UPGN66-1-64F-203 RoHS compliant?
Yes, UPGN66-1-64F-203 is RoHS compliant.
What is the lead time for UPGN66-1-64F-203?
The standard lead time for UPGN66-1-64F-203 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.