- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- UPGN6-1-72-503
UPGN6-1-72-503
Sensata / AIRPAX
Circuit Breaker Magnetic 1Pole 50A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 1Pole 50A
Search Keywords: UPGN6172503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:UPGN6-1-72-503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:50 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Screw Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
9
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$91.30
5
$53.67
10
$35.49
25
$34.00
50
$29.31
100
$26.35
250 +
$21.12
Click for Quote
Log in
to unlock special pricing