Image is representational - see mfr. specs

UPGN6-1-72-203

Sensata / AIRPAX

Circuit Breaker Magnetic 1Pole 20A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Magnetic 1Pole 20A
Search Keywords: UPGN6172203
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / AIRPAX
  • Part No:
    UPGN6-1-72-203
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Magnetic
  • Voltage Rating:
    N/A
  • Number of Poles:
    1
  • Current Rating:
    20 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Screw Mount
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 4
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$53.52
5
$37.68
10
$24.92
25
$23.94
50
$21.67
100
$20.09
250 +
$16.43
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!