- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- UPGH666-1-60-203-09
UPGH666-1-60-203-09
Sensata / AIRPAX
Circuit Breaker Magnetic 3Pole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 3Pole 20A
Search Keywords: UPGH66616020309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:UPGH666-1-60-203-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:3
-
Current Rating:20 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Screw Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$118.37
3
$116.60
5
$87.84
10 +
$58.11
Click for Quote
Log in
to unlock special pricing