- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- UPGH66-1-72-103-01
Available Replacements
RECOMMENDED REPLACEMENT
Sensata / AIRPAX
UPGH66-1-72-103-01
Circuit Breaker Magnetic 2Pole 10A
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Circuit Breaker Magnetic 2Pole 10A
Search Keywords: UPGH6617210301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:UPGH66-1-72-103-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:10 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Screw Mount
Product Guides
+
Frequently Asked Questions
Is UPGH66-1-72-103-01 discontinued?
Yes, UPGH66-1-72-103-01 from Sensata / Airpax is discontinued (end-of-life November 2014). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces UPGH66-1-72-103-01?
The recommended replacement for UPGH66-1-72-103-01 is IUGH66-1-72-10.0-01 from Sensata / AIRPAX, available from OnlineComponents.com.
Is UPGH66-1-72-103-01 RoHS compliant?
Yes, UPGH66-1-72-103-01 is RoHS compliant.
What is the lead time for UPGH66-1-72-103-01?
The standard lead time for UPGH66-1-72-103-01 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.