Available Replacements
Image is representational - see manufacturer specifications

Sensata / AIRPAX Authorized Distributor

UPG6-1-52-303-91

Circuit Breaker Magnetic 1Pole 30A

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Circuit Breaker Magnetic 1Pole 30A
Search Keywords: UPG615230391
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / AIRPAX
  • Part No:
    UPG6-1-52-303-91
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Magnetic
  • Voltage Rating:
    N/A
  • Number of Poles:
    1
  • Current Rating:
    30 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Screw Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is UPG6-1-52-303-91 discontinued?
Yes, UPG6-1-52-303-91 from Sensata / Airpax is discontinued (end-of-life November 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces UPG6-1-52-303-91?
The recommended replacement for UPG6-1-52-303-91 is IEG6-1-52-30.0-91-V from Sensata / AIRPAX, available from OnlineComponents.com.
Is UPG6-1-52-303-91 RoHS compliant?
Yes, UPG6-1-52-303-91 is RoHS compliant.
What is the lead time for UPG6-1-52-303-91?
The standard lead time for UPG6-1-52-303-91 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!