- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- UPG11-1-65-303-91
Available Replacements
RECOMMENDED REPLACEMENT
Sensata / AIRPAX
UPG11-1-65-303-91
Magnetic Circuit Protector
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Magnetic Circuit Protector
Search Keywords: UPG1116530391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:UPG11-1-65-303-91
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:30 A
-
Terminal Design:Push-On
-
Operating Temperature:-40 to 85 °C
-
Mounting:Screw Mount
Product Guides
+
Frequently Asked Questions
Is UPG11-1-65-303-91 discontinued?
Yes, UPG11-1-65-303-91 from Sensata / Airpax is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces UPG11-1-65-303-91?
The recommended replacement for UPG11-1-65-303-91 is IUG11-1-65-30.0-91 from Sensata / AIRPAX, available from OnlineComponents.com.
Is UPG11-1-65-303-91 RoHS compliant?
Yes, UPG11-1-65-303-91 is RoHS compliant.
What is the lead time for UPG11-1-65-303-91?
The standard lead time for UPG11-1-65-303-91 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.