- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- UPG11-1-65-153-01
Available Replacements
RECOMMENDED REPLACEMENT
Sensata / AIRPAX
UPG11-1-65-153-01
Circuit Breaker Magnetic 2Pole 15A
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Circuit Breaker Magnetic 2Pole 15A
Search Keywords: UPG1116515301
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / AIRPAX |
| Part No: | UPG11-1-65-153-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Magnetic |
| Number of Poles: | 2 |
| Current Rating: | 15 A |
| Terminal Design: | Quick Connect |
| Operating Temperature: | -40 to 85 °C |
| Mounting: | Panel Mount |
Product Guides
+
Frequently Asked Questions
Is UPG11-1-65-153-01 discontinued?
Yes, UPG11-1-65-153-01 from Sensata / Airpax is discontinued (end-of-life November 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces UPG11-1-65-153-01?
The recommended replacement for UPG11-1-65-153-01 is IUGH11-1-65-15.0-90 from Sensata / AIRPAX, available from OnlineComponents.com.
Is UPG11-1-65-153-01 RoHS compliant?
Yes, UPG11-1-65-153-01 is RoHS compliant.
What is the lead time for UPG11-1-65-153-01?
The standard lead time for UPG11-1-65-153-01 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.