Image is representational - see manufacturer specifications

Sensata / AIRPAX Authorized Distributor

UPG11-1-62-153-01

Circuit Breaker Magnetic 2Pole 15A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Circuit Breaker Magnetic 2Pole 15A
Search Keywords: UPG1116215301
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / AIRPAX
Part No: UPG11-1-62-153-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Magnetic
Number of Poles: 2
Current Rating: 15 A
Terminal Design: Quick Connect
Operating Temperature: -40 to 85 °C
Mounting: Screw Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is UPG11-1-62-153-01 discontinued?
Yes, UPG11-1-62-153-01 from Sensata / Airpax is discontinued (end-of-life November 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is UPG11-1-62-153-01 RoHS compliant?
Yes, UPG11-1-62-153-01 is RoHS compliant.
What is the lead time for UPG11-1-62-153-01?
The standard lead time for UPG11-1-62-153-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$70.85
5
$51.26
10
$33.70
20
$33.21
50
$29.16
100 +
$27.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!