- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- UP1-1-60-202
UP1-1-60-202
Sensata / AIRPAX
Cir Brkr HydMag 2 pl 50VDC/250VAC 5A aux sw
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Cir Brkr HydMag 2 pl 50VDC/250VAC 5A aux sw
Search Keywords: UP1160202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:UP1-1-60-202
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
6 Weeks
can ship
7/13/26