- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- T51-4-4.00A-01-31AL
T51-4-4.00A-01-31AL
Sensata / AIRPAX
Cir Brkr HydMag 1 pl 32VDC/125VAC 10A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cir Brkr HydMag 1 pl 32VDC/125VAC 10A
Search Keywords: T514400A0131AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:T51-4-4.00A-01-31AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$60.34
6
$55.37
12
$53.72
27
$45.47
51
$42.34
102
$40.59
252 +
$38.93
Click for Quote
Log in
to unlock special pricing