- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- T51-2-1.50A-01-31A
T51-2-1.50A-01-31A
Sensata / AIRPAX
SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
Search Keywords: T512150A0131A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:T51-2-1.50A-01-31A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:250,65 VAC|VDC
-
Number of Poles:2
-
Current Rating:1.5 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
3
$67.26
6
$61.66
12
$59.81
27
$50.70
51
$47.15
102
$45.28
252 +
$43.26
Click for Quote
Log in
to unlock special pricing