- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- T26-62F-7.50A-01-11C
Sensata / AIRPAX
T26-62F-7.50A-01-11C
SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
Search Keywords: T2662F750A0111C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:T26-62F-7.50A-01-11C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:7.5 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is T26-62F-7.50A-01-11C RoHS compliant?
Yes, T26-62F-7.50A-01-11C is RoHS compliant.
What is the lead time for T26-62F-7.50A-01-11C?
The standard lead time for T26-62F-7.50A-01-11C is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$133.51
5
$40.68
25
$39.40
50
$38.10
100
$36.83
250 +
$35.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT