- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- T21-62-15.0A-02-10
Sensata / AIRPAX
T21-62-15.0A-02-10
SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
Search Keywords: T2162150A0210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:T21-62-15.0A-02-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:15 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is T21-62-15.0A-02-10 RoHS compliant?
Yes, T21-62-15.0A-02-10 is RoHS compliant.
What is the lead time for T21-62-15.0A-02-10?
The standard lead time for T21-62-15.0A-02-10 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
3
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
3
$63.12
6
$58.87
12
$58.52
27
$51.84
51
$46.84
102
$44.35
252 +
$41.90
Click for Quote
Log in
to unlock special pricing