- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- T21-62-1.00A-01-31C-V
T21-62-1.00A-01-31C-V
Sensata / AIRPAX
Cir Brkr HydMag 1 pl 65VDC/250VAC 1A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cir Brkr HydMag 1 pl 65VDC/250VAC 1A
Search Keywords: T2162100A0131CV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:T21-62-1.00A-01-31C-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3
$53.63
6
$49.17
12
$47.70
27
$40.39
51
$37.63
102
$36.11
252 +
$34.50
Click for Quote
Log in
to unlock special pricing