- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- T21-2-14.0A-01-31A-V
T21-2-14.0A-01-31A-V
Sensata / AIRPAX
SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
Search Keywords: T212140A0131AV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:T21-2-14.0A-01-31A-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:250,65 VAC|VDC
-
Number of Poles:2
-
Current Rating:14 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
Minimum Order Quantity:
3
Order Increment:
3
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
3
$51.75
6
$47.45
12
$46.13
27
$39.17
51
$36.61
102
$35.20
252 +
$33.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT