- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- T11-62-7.00A-02-31
Sensata / AIRPAX
T11-62-7.00A-02-31
SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
Search Keywords: T1162700A0231
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / AIRPAX |
| Part No: | T11-62-7.00A-02-31 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3 |
| Type: | Magnetic |
| Number of Poles: | 1 |
| Current Rating: | 7 A |
| Operating Temperature: | -40 to 85 °C |
| Mounting: | Panel Mount |
Product Guides
+
Frequently Asked Questions
Is T11-62-7.00A-02-31 RoHS compliant?
Yes, T11-62-7.00A-02-31 is RoHS compliant.
What is the lead time for T11-62-7.00A-02-31?
The standard lead time for T11-62-7.00A-02-31 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
5 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
3
$14.32
12
$12.40
27
$10.94
51
$10.47
102
$10.07
252
$9.59
501 +
$9.18
Click for Quote
Log in
to unlock special pricing