- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- T11-62-2.50A-06-20A-V
T11-62-2.50A-06-20A-V
Sensata / AIRPAX
A single-pole, series trip hydraulic-magnetic circuit protector with a 2.50A rating, slow time delay for 50/60Hz circuits, and ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A single-pole, series trip hydraulic-magnetic circuit protector with a 2.50A rating, slow time delay for 50/60Hz circuits, and a white paddle handle actuator.
Search Keywords: T1162250A0620AV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:T11-62-2.50A-06-20A-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:2.5 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
Minimum Order Quantity:
3
Order Increment:
3
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$30.66
6
$26.96
12
$26.56
27
$23.16
51
$21.60
102
$20.53
252 +
$19.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT