- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- T11-61F-7.50A-02-21
Sensata / AIRPAX
T11-61F-7.50A-02-21
SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
Search Keywords: T1161F750A0221
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / AIRPAX |
| Part No: | T11-61F-7.50A-02-21 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Magnetic |
| Number of Poles: | 1 |
| Current Rating: | 7.5 A |
| Operating Temperature: | -40 to 85 °C |
| Mounting: | Panel Mount |
Product Guides
+
Frequently Asked Questions
Is T11-61F-7.50A-02-21 RoHS compliant?
Yes, T11-61F-7.50A-02-21 is RoHS compliant.
What is the lead time for T11-61F-7.50A-02-21?
The standard lead time for T11-61F-7.50A-02-21 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
Minimum Order Quantity:
4
9 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
4
$139.55
5
$44.19
10
$41.86
25
$39.52
50 +
$37.19
Click for Quote
Log in
to unlock special pricing