- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- T11-2-7.50A-01-11AL-V
Sensata / AIRPAX
T11-2-7.50A-01-11AL-V
SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
Search Keywords: T112750A0111ALV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:T11-2-7.50A-01-11AL-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:7.5 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is T11-2-7.50A-01-11AL-V RoHS compliant?
Yes, T11-2-7.50A-01-11AL-V is RoHS compliant.
What is the lead time for T11-2-7.50A-01-11AL-V?
The standard lead time for T11-2-7.50A-01-11AL-V is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
3
18 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1
$43.241
3
$39.310
6
$34.260
12
$32.170
27
$30.960
51
$27.710
102
$24.990
252 +
$22.750
Click for Quote
Log in
to unlock special pricing