- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- T11-2-5.00A-06-11
T11-2-5.00A-06-11
Sensata / AIRPAX
SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
Search Keywords: T112500A0611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:T11-2-5.00A-06-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:5 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
3
$43.53
5
$30.34
10
$18.92
25
$9.19
50
$8.96
100
$8.83
250
$8.56
500 +
$8.27
Click for Quote
Log in
to unlock special pricing