- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- T11-2-3.00A-02-21BL-V
Sensata / AIRPAX
T11-2-3.00A-02-21BL-V
SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
Search Keywords: T112300A0221BLV
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / AIRPAX |
| Part No: | T11-2-3.00A-02-21BL-V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3 |
| Type: | Hydraulic Magnetic |
| Voltage Rating: | 250,65 VAC|VDC |
| Number of Poles: | 1 |
| Current Rating: | 3 A |
| Terminal Design: | Quick Connect |
| Operating Temperature: | -40 to 85 °C |
| Mounting: | Panel Mount |
Product Guides
+
Frequently Asked Questions
Is T11-2-3.00A-02-21BL-V RoHS compliant?
Yes, T11-2-3.00A-02-21BL-V is RoHS compliant.
What is the lead time for T11-2-3.00A-02-21BL-V?
The standard lead time for T11-2-3.00A-02-21BL-V is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
18 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
3
$27.90
6
$23.97
12
$22.86
27
$19.61
51
$18.49
102
$17.19
252 +
$16.28
Click for Quote
Log in
to unlock special pricing