- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- T11-2-2.00A-02-21L
T11-2-2.00A-02-21L
Sensata / AIRPAX
A single-pole, 2.00A series trip hydraulic-magnetic circuit protector with a slow DC/50/60Hz delay and a red paddle handle.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A single-pole, 2.00A series trip hydraulic-magnetic circuit protector with a slow DC/50/60Hz delay and a red paddle handle.
Search Keywords: T112200A0221L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:T11-2-2.00A-02-21L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:2 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
3
Order Increment:
3
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
3
$27.00
6
$23.23
12
$22.15
27
$18.93
51
$17.90
102
$16.66
252 +
$15.77
Click for Quote
Log in
to unlock special pricing