- Ana Sayfa ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- T11-1-2.00A-02-31
T11-1-2.00A-02-31
Sensata / AIRPAX
SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle.
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
Search Keywords: T111200A0231
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Sensata / AIRPAX
-
Parça Numarası:T11-1-2.00A-02-31
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:2 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
29
Hemen gönderilebilir
Minimum Order Quantity:
3
çoklu:
3
10 Weeks
Gemi olabilir
8.10.26
PRICE (USD)
MİKTAR
Unit Price
3
$21.80
6
$18.85
12
$18.04
27
$15.52
51
$14.61
102
$13.66
252 +
$12.93
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için