- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- T11-1-15.0A-01-20AL-V
T11-1-15.0A-01-20AL-V
Sensata / AIRPAX
SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
Search Keywords: T111150A0120ALV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:T11-1-15.0A-01-20AL-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:250,65 VAC|VDC
-
Number of Poles:1
-
Current Rating:15 A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Minimum Order Quantity:
3
Order Increment:
3
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
3
$28.12
6
$24.18
12
$23.06
27
$19.82
51
$18.67
102
$17.37
252 +
$16.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments