Image is representational - see manufacturer specifications

Sensata / AIRPAX Authorized Distributor

T11-1-10.0A-01-10

SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle.
Search Keywords: T111100A0110
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / AIRPAX
  • Part No:
    T11-1-10.0A-01-10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Type:
    Magnetic
  • Voltage Rating:
    N/A
  • Number of Poles:
    1
  • Current Rating:
    10 A
  • Terminal Design:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces T11-1-10.0A-01-10?
The recommended replacement for T11-1-10.0A-01-10 is T11-1-10.0A-01-10AL-V from Sensata / AIRPAX, available from OnlineComponents.com.
Is T11-1-10.0A-01-10 RoHS compliant?
Yes, T11-1-10.0A-01-10 is RoHS compliant.
What is the lead time for T11-1-10.0A-01-10?
The standard lead time for T11-1-10.0A-01-10 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in
Minimum Order Quantity:
3
Order Increment:
3
12 Weeks can ship 12/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$25.98
6
$22.93
12
$22.87
27
$21.65
51
$21.18
102
$20.51
252 +
$19.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!