- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- T10-S-SW-02-11A
Sensata / AIRPAX
T10-S-SW-02-11A
SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
Search Keywords: T10SSW0211A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:T10-S-SW-02-11A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:N/A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is T10-S-SW-02-11A RoHS compliant?
Yes, T10-S-SW-02-11A is RoHS compliant.
What is the lead time for T10-S-SW-02-11A?
The standard lead time for T10-S-SW-02-11A is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
4
12 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
4
$32.69
6
$26.15
12
$22.80
27
$21.22
51
$20.62
102
$17.11
252 +
$15.69
Click for Quote
Log in
to unlock special pricing