- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- R21-62F-10.0A-G06IH-V
Sensata / AIRPAX
R21-62F-10.0A-G06IH-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
Search Keywords: R2162F100AG06IHV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:R21-62F-10.0A-G06IH-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:10 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Snap Fit To Panel
Product Guides
+
Frequently Asked Questions
Is R21-62F-10.0A-G06IH-V RoHS compliant?
Yes, R21-62F-10.0A-G06IH-V is RoHS compliant.
What is the lead time for R21-62F-10.0A-G06IH-V?
The standard lead time for R21-62F-10.0A-G06IH-V is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Minimum Order Quantity:
3
12 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
3
$105.67
6
$103.37
12
$100.11
21
$99.86
51
$99.61
102 +
$95.79
Click for Quote
Log in
to unlock special pricing