- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- R21-62-20.0A-B161CV-V
R21-62-20.0A-B161CV-V
Sensata / AIRPAX
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
Search Keywords: R2162200AB161CVV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:R21-62-20.0A-B161CV-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:250 VAC
-
Number of Poles:2
-
Current Rating:20 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Minimum Order Quantity:
3
Order Increment:
3
12 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
3
$57.79
6
$52.25
12
$51.49
27
$44.35
51
$43.06
102
$41.83
252 +
$40.31
Click for Quote
Log in
to unlock special pricing