- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- R21-61F-2.50A-B02IV-V
Sensata / AIRPAX
R21-61F-2.50A-B02IV-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
Search Keywords: R2161F250AB02IVV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:R21-61F-2.50A-B02IV-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:2.5 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Snap Fit To Panel
Product Guides
+
Frequently Asked Questions
Is R21-61F-2.50A-B02IV-V RoHS compliant?
Yes, R21-61F-2.50A-B02IV-V is RoHS compliant.
What is the lead time for R21-61F-2.50A-B02IV-V?
The standard lead time for R21-61F-2.50A-B02IV-V is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
3
Order Increment:
3
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
3
$71.03
6
$63.18
12
$61.35
27
$51.29
51
$49.85
102
$47.83
252 +
$45.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT