- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- R21-61-10.0A-B02CV-V
R21-61-10.0A-B02CV-V
Sensata / AIRPAX
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
Search Keywords: R2161100AB02CVV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:R21-61-10.0A-B02CV-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:250 VAC
-
Number of Poles:2
-
Current Rating:10 A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
3
Order Increment:
3
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$41.65
6
$38.30
12
$37.72
27
$32.65
51
$31.09
102
$30.16
252 +
$29.09
Click for Quote
Log in
to unlock special pricing