- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- R21-4-.250A-R102CV-S-V
Sensata / AIRPAX
R21-4-.250A-R102CV-S-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
Search Keywords: R214250AR102CVSV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:R21-4-.250A-R102CV-S-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:0.25 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Snap Fit To Panel
Product Guides
+
Frequently Asked Questions
Is R21-4-.250A-R102CV-S-V RoHS compliant?
Yes, R21-4-.250A-R102CV-S-V is RoHS compliant.
What is the lead time for R21-4-.250A-R102CV-S-V?
The standard lead time for R21-4-.250A-R102CV-S-V is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
Minimum Order Quantity:
2
18 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
2
$82.94
6
$75.00
12
$72.83
21
$68.84
51
$59.16
102 +
$56.71
Click for Quote
Log in
to unlock special pricing