- Ana Sayfa ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- R21-4-14.0A-R102CV-S-V
R21-4-14.0A-R102CV-S-V
Sensata / AIRPAX
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
Search Keywords: R214140AR102CVSV
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Sensata / AIRPAX
-
Parça Numarası:R21-4-14.0A-R102CV-S-V
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:14 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Snap Fit To Panel
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
44
Hemen gönderilebilir
Minimum Order Quantity:
3
çoklu:
3
12 Weeks
Gemi olabilir
8.6.26
PRICE (USD)
MİKTAR
Unit Price
3
$76.36
6
$69.10
12
$67.24
21
$63.82
51
$54.83
102 +
$52.71
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için