- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- R21-2-15.0A-R123CV-V
Sensata / AIRPAX
R21-2-15.0A-R123CV-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
Search Keywords: R212150AR123CVV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:R21-2-15.0A-R123CV-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:15 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Snap Fit To Panel
Product Guides
+
Frequently Asked Questions
Is R21-2-15.0A-R123CV-V RoHS compliant?
Yes, R21-2-15.0A-R123CV-V is RoHS compliant.
What is the lead time for R21-2-15.0A-R123CV-V?
The standard lead time for R21-2-15.0A-R123CV-V is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
18 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
3
$90.15
6
$81.51
12
$79.14
21
$74.81
51
$64.23
102 +
$61.56
Click for Quote
Log in
to unlock special pricing