- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- R21-1-10.0A-B171IV-V
Sensata / AIRPAX
R21-1-10.0A-B171IV-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
Search Keywords: R211100AB171IVV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:R21-1-10.0A-B171IV-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:10 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Snap Fit To Panel
Product Guides
+
Frequently Asked Questions
Is R21-1-10.0A-B171IV-V RoHS compliant?
Yes, R21-1-10.0A-B171IV-V is RoHS compliant.
What is the lead time for R21-1-10.0A-B171IV-V?
The standard lead time for R21-1-10.0A-B171IV-V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
12 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
3
$73.15
6
$65.15
12
$63.26
27
$52.92
51
$51.38
102
$49.21
252 +
$47.09
Click for Quote
Log in
to unlock special pricing