- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- R11S-1-6.00A-B189CV-H-V
R11S-1-6.00A-B189CV-H-V
Sensata / AIRPAX
Cir Brkr HydMag 1 pl 65VDC/250VAC 2.5A rocke
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cir Brkr HydMag 1 pl 65VDC/250VAC 2.5A rocke
Search Keywords: R11S1600AB189CVHV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:R11S-1-6.00A-B189CV-H-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$65.12
6
$59.74
12
$57.95
27
$49.06
51
$45.68
102
$43.85
252 +
$41.97
Click for Quote
Log in
to unlock special pricing