- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- R11-62-5.00A-W01CH-V
Sensata / AIRPAX
R11-62-5.00A-W01CH-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
Search Keywords: R1162500AW01CHV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:R11-62-5.00A-W01CH-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:5 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 125 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is R11-62-5.00A-W01CH-V RoHS compliant?
Yes, R11-62-5.00A-W01CH-V is RoHS compliant.
What is the lead time for R11-62-5.00A-W01CH-V?
The standard lead time for R11-62-5.00A-W01CH-V is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
18 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
3
$51.31
6
$47.14
12
$45.73
27
$39.25
51
$36.10
102
$34.61
252 +
$33.11
Click for Quote
Log in
to unlock special pricing