- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- R11-62-5.00A-B06CH-V
R11-62-5.00A-B06CH-V
Sensata / AIRPAX
Cir Brkr HydMag 1 pl 65VDC/250VAC 1A rocker
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cir Brkr HydMag 1 pl 65VDC/250VAC 1A rocker
Search Keywords: R1162500AB06CHV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:R11-62-5.00A-B06CH-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3
$24.83
6
$21.32
12
$20.34
27
$17.45
51
$16.46
102
$15.30
252 +
$14.44
Click for Quote
Log in
to unlock special pricing