- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- R11-52-12.5A-B06EV
R11-52-12.5A-B06EV
Sensata / AIRPAX
Cir Brkr HydMag 2 pl 250VAC 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cir Brkr HydMag 2 pl 250VAC 15A
Search Keywords: R1152125AB06EV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:R11-52-12.5A-B06EV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
3
$29.73
6
$26.00
12
$25.93
27
$22.28
51
$21.06
102
$19.53
252 +
$18.49
Click for Quote
Log in
to unlock special pricing