- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- R11-52-10.0A-B07CV-S-V
R11-52-10.0A-B07CV-S-V
Sensata / AIRPAX
Cir Brkr HydMag 2 pl 250VAC 2A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cir Brkr HydMag 2 pl 250VAC 2A
Search Keywords: R1152100AB07CVSV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:R11-52-10.0A-B07CV-S-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
3
$23.27
12
$19.08
27
$16.29
51
$15.38
102
$14.27
252
$13.49
501 +
$13.01
Click for Quote
Log in
to unlock special pricing