- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- R11-4-5.00A-R01CV-V
Sensata / AIRPAX
R11-4-5.00A-R01CV-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
Search Keywords: R114500AR01CVV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:R11-4-5.00A-R01CV-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:5 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Snap-In
Product Guides
+
Frequently Asked Questions
Is R11-4-5.00A-R01CV-V RoHS compliant?
Yes, R11-4-5.00A-R01CV-V is RoHS compliant.
What is the lead time for R11-4-5.00A-R01CV-V?
The standard lead time for R11-4-5.00A-R01CV-V is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
3
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$31.548
3
$28.680
6
$24.660
12
$23.520
27
$20.220
51
$19.040
102
$17.720
252 +
$16.720
Click for Quote
Log in
to unlock special pricing