- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- R11-4-2.90A-B06EV
R11-4-2.90A-B06EV
Sensata / AIRPAX
A single-pole, series trip hydraulic-magnetic circuit protector with a rocker actuator, rated for 2.90A for DC or 50/60Hz appl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A single-pole, series trip hydraulic-magnetic circuit protector with a rocker actuator, rated for 2.90A for DC or 50/60Hz applications.
Search Keywords: R114290AB06EV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:R11-4-2.90A-B06EV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:2.9 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Snap Fit To Panel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
Minimum Order Quantity:
3
Order Increment:
3
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
3
$32.81
6
$28.75
12
$28.68
27
$24.66
51
$22.93
102
$21.63
252 +
$20.44
Click for Quote
Log in
to unlock special pricing