- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- R11-4-16.0A-R01EV-V
R11-4-16.0A-R01EV-V
Sensata / AIRPAX
Cir Brkr HydMag 2 pl 65VDC/250VAC 10A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cir Brkr HydMag 2 pl 65VDC/250VAC 10A
Search Keywords: R114160AR01EVV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:R11-4-16.0A-R01EV-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3
$29.87
6
$26.01
12
$25.84
27
$23.98
51
$21.73
102
$19.03
252 +
$17.07
Click for Quote
Log in
to unlock special pricing