- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- R11-4-1.50A-B01CV
R11-4-1.50A-B01CV
Sensata / AIRPAX
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
Search Keywords: R114150AB01CV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:R11-4-1.50A-B01CV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:250 VAC
-
Number of Poles:1
-
Current Rating:1.5 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Snap-In
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
18 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
3
$32.81
6
$28.75
12
$28.68
27
$24.66
51
$22.93
102
$21.63
252 +
$20.44
Click for Quote
Log in
to unlock special pricing