- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- R11-2-20.0A-R06CV-V
R11-2-20.0A-R06CV-V
Sensata / AIRPAX
Cir Brkr HydMag 2 pl 250VAC 2A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cir Brkr HydMag 2 pl 250VAC 2A
Search Keywords: R112200AR06CVV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:R11-2-20.0A-R06CV-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$24.83
6
$21.32
12
$20.34
27
$17.45
51
$16.46
102
$15.30
252 +
$14.44
Click for Quote
Log in
to unlock special pricing