Image is representational - see manufacturer specifications

Sensata / AIRPAX Authorized Distributor

R11-1-1.50A-B06EV

The R11-1-1.50A-B06EV is a single-pole, 1.50A hydraulic-magnetic circuit protector with a rocker actuator and a fast DC/50-60H ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The R11-1-1.50A-B06EV is a single-pole, 1.50A hydraulic-magnetic circuit protector with a rocker actuator and a fast DC/50-60Hz trip delay.
Search Keywords: R111150AB06EV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / AIRPAX
Part No: R11-1-1.50A-B06EV
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Type: Magnetic
Number of Poles: 1
Current Rating: 1.5 A
Terminal Design: Quick Connect
Operating Temperature: -40 to 85 °C
Mounting: Snap Fit To Panel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is R11-1-1.50A-B06EV RoHS compliant?
Yes, R11-1-1.50A-B06EV is RoHS compliant.
What is the lead time for R11-1-1.50A-B06EV?
The standard lead time for R11-1-1.50A-B06EV is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 554
Can Ship immediately
Minimum Order Quantity:
3
Order Increment:
3
18 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$38.15
6
$33.03
12
$30.42
27
$28.85
51
$26.12
102
$23.74
252 +
$21.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!