- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- PR21-42-7.50A-XX
PR21-42-7.50A-XX
Sensata / AIRPAX
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset.
Search Keywords: PR2142750AXX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:PR21-42-7.50A-XX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:250 VAC
-
Number of Poles:2
-
Current Rating:7.5 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
3
$69.20
6
$63.49
12
$61.60
27
$52.19
51
$48.58
102
$46.59
252 +
$44.58
Click for Quote
Log in
to unlock special pricing