- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- PR11-62F-2.50A-XX-V
Sensata / AIRPAX
PR11-62F-2.50A-XX-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset.
Search Keywords: PR1162F250AXXV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:PR11-62F-2.50A-XX-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:2.5 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is PR11-62F-2.50A-XX-V RoHS compliant?
Yes, PR11-62F-2.50A-XX-V is RoHS compliant.
What is the lead time for PR11-62F-2.50A-XX-V?
The standard lead time for PR11-62F-2.50A-XX-V is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
18 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
3
$32.81
6
$28.75
12
$28.68
27
$24.66
51
$22.93
102
$21.63
252 +
$20.44
Click for Quote
Log in
to unlock special pricing